Images are for reference only

CONQUER CQ06LT 5A 32V

Manufacturer CONQUER
Mfr. Part # CQ06LT 5A 32V
LCSC Part # C20616477
Package 0603
Customer #
Datasheet CONQUER CQ06LT 5A 32V
EasyEDA
ECCN -
Description 0603 Fuses ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Fuses
Datasheet CONQUER CQ06LT 5A 32V
RoHS
0 products found. Show Similar
In Stock: 3840
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3840
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.1122 $ 0.56
50+ $0.0901 $ 4.51
150+ $0.079 $ 11.85
500+ $0.0708 $ 35.40
2500+ $0.0641 $ 160.25
4000+ $0.0608 $ 243.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.