10% OFF
Images are for reference only

XSD 28*15*28

Manufacturer XSD
Mfr. Part # 28*15*28
LCSC Part # C4690
Package -
Customer #
Datasheet XSD 28*15*28
EasyEDA
ECCN -
Description 28*15*28MM 6063-T5 - Heat sink/heatsink ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat sink/heatsink
Datasheet XSD 28*15*28
RoHS
0 products found. Show Similar
In Stock: 800
WHS-HK: 0
WHS-ZH: 800
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $ 0.1536 $0.1706 $ 0.77
100+ $ 0.1416 $0.1573 $ 14.16
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.