Images are for reference only

KFSON KN221M40025*35A

Manufacturer KFSON
Mfr. Part # KN221M40025*35A
LCSC Part # C7544870
Package Plugin,D25xL35mm
Customer #
Datasheet KFSON KN221M40025*35A
EasyEDA
ECCN -
Description ±20% 10mm 400V 220uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KFSON KN221M40025*35A
RoHS
0 products found. Show Similar
In Stock: 107
WHS-HK: 0
WHS-ZH: 100
WHS-JS: 7
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
1+ $1.2321 $ 1.23
10+ $1.0517 $ 10.52
30+ $0.9532 $ 28.60
100+ $0.8413 $ 84.13
500+ $0.7921 $ 396.05
1200+ $0.7697 $ 923.64
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.