Images are for reference only

KFSON KN331M45035*45A

Manufacturer KFSON
Mfr. Part # KN331M45035*45A
LCSC Part # C7544867
Package Plugin,D35xL45mm
Customer #
Datasheet KFSON KN331M45035*45A
EasyEDA
ECCN -
Description ±20% 10mm 450V 330uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KFSON KN331M45035*45A
RoHS
0 products found. Show Similar
In Stock: 24
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 24
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 36
Qty. Unit Price Ext. Price
1+ $1.9601 $ 1.96
10+ $1.6901 $ 16.90
36+ $1.5215 $ 54.77
108+ $1.3485 $ 145.64
432+ $1.2709 $ 549.03
1080+ $1.2366 $ 1335.53
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.