2% OFF
Images are for reference only

KFSON KN681M40030*50A

Manufacturer KFSON
Mfr. Part # KN681M40030*50A
LCSC Part # C7432835
Package Plugin,D30xL50mm
Customer #
Datasheet KFSON KN681M40030*50A
EasyEDA
ECCN -
Description ±20% 10mm 400V 680uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KFSON KN681M40030*50A
RoHS
0 products found. Show Similar
In Stock: 37
WHS-HK: 0
WHS-ZH: 36
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 49
Qty. Unit Price Ext. Price
1+ $ 2.7483 $2.8043 $ 2.75
10+ $ 2.3959 $2.4448 $ 23.96
49+ $ 2.1869 $2.2315 $ 107.16
98+ $ 1.9749 $2.0152 $ 193.54
588+ $ 1.8770 $1.9153 $ 1103.68
882+ $ 1.8332 $1.8706 $ 1616.88
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.