2% OFF
Images are for reference only

KFSON KN821M25035*30C

Manufacturer KFSON
Mfr. Part # KN821M25035*30C
LCSC Part # C7432834
Package Plugin,D35xL30mm
Customer #
Datasheet KFSON KN821M25035*30C
EasyEDA
ECCN -
Description 2.25A@120Hz ±20% 10mm 250V 820uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KFSON KN821M25035*30C
RoHS
0 products found. Show Similar
In Stock: 86
WHS-HK: 0
WHS-ZH: 60
WHS-JS: 26
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 36
Qty. Unit Price Ext. Price
1+ $ 1.7426 $1.7781 $ 1.74
10+ $ 1.5042 $1.5349 $ 15.04
36+ $ 1.3552 $1.3828 $ 48.79
108+ $ 1.2032 $1.2277 $ 129.95
432+ $ 1.1330 $1.1561 $ 489.46
1080+ $ 1.1037 $1.1262 $ 1192.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.