Manufacturer | Vishay Intertech |
Mfr. Part # | MAL205015223E3 |
LCSC Part # | C1613736 |
Package | Bolt,D40xL52mm |
Customer # | |
Datasheet | Vishay Intertech MAL205015223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 5A@100Hz -10%~+30% 22000uF Bolt,D40xL52mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL205015223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $16.9516 | $ 16.95 |
200+ | $6.5609 | $ 1312.18 |
500+ | $6.3304 | $ 3165.20 |
1000+ | $6.2159 | $ 6215.90 |