Manufacturer | Vishay Intertech |
Mfr. Part # | MAL205017472E3 |
LCSC Part # | C1610684 |
Package | Bolt,D35xL42mm |
Customer # | |
Datasheet | Vishay Intertech MAL205017472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 3.8A@100Hz -10%~+30% 4700uF Bolt,D35xL42mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL205017472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $12.2135 | $ 12.21 |
200+ | $4.7273 | $ 945.46 |
500+ | $4.5602 | $ 2280.10 |
1000+ | $4.4782 | $ 4478.20 |