5% OFF
Images are for reference only

INCP IPCW207H24NB010

Manufacturer INCP
Mfr. Part # IPCW207H24NB010
LCSC Part # C3002042
Package P=2mm
Customer #
Datasheet INCP IPCW207H24NB010
EasyEDA
ECCN EAR99
Description -25℃~+85℃ 2mm 2x4P 4 2 2mm 不带锁扣 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet INCP IPCW207H24NB010
RoHS
0 products found. Show Similar
In Stock: 1051
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1051
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $ 0.1910 $0.201 $ 0.19
10+ $ 0.1547 $0.1628 $ 1.55
30+ $ 0.1391 $0.1464 $ 4.17
100+ $ 0.1197 $0.126 $ 11.97
500+ $ 0.1111 $0.1169 $ 55.55
1000+ $ 0.1007 $0.1059 $ 100.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.