Images are for reference only

TXGA FHG20005-S03M2W1B

Manufacturer TXGA
Mfr. Part # FHG20005-S03M2W1B
LCSC Part # C2833724
Package P=2mm
Customer #
Datasheet TXGA FHG20005-S03M2W1B
EasyEDA
ECCN -
Description -45℃~+105℃ 2mm 1x3P 3 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet TXGA FHG20005-S03M2W1B
RoHS
0 products found. Show Similar
In Stock: 920
WHS-HK: 0
WHS-ZH: 920
WHS-JS: 0
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0249 $ 0.50
200+ $0.02 $ 4.00
1000+ $0.0167 $ 16.70
2000+ $0.015 $ 30.00
10000+ $0.0136 $ 136.00
20000+ $0.0129 $ 258.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.