5% OFF
Images are for reference only

XKB Connection X8821HM-05-N0

Manufacturer XKB Connection
Mfr. Part # X8821HM-05-N0
LCSC Part # C706955
Package P=2.5mm
Customer #
Datasheet XKB Connection X8821HM-05-N0
EasyEDA
ECCN -
Description -25℃~+85℃ 2.5mm 1x5P 5 1 不带锁扣 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet XKB Connection X8821HM-05-N0
RoHS
0 products found. Show Similar
In Stock: 9900
WHS-HK: 0
WHS-ZH: 2900
WHS-JS: 7000
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
50+ $ 0.0084 $0.0088 $ 0.42
500+ $ 0.0068 $0.0071 $ 3.40
2000+ $ 0.0055 $0.0057 $ 11.00
5000+ $ 0.0049 $0.0051 $ 24.50
25000+ $ 0.0045 $0.0047 $ 112.50
50000+ $ 0.0042 $0.0044 $ 210.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.