5% OFF
Images are for reference only

ZHOURI VH-2Y

Manufacturer ZHOURI
Mfr. Part # VH-2Y
LCSC Part # C7529111
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-2Y
EasyEDA
ECCN -
Description 3.96mm 1x2P VH 2 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-2Y
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
50+ $ 0.0143 $0.015 $ 0.72
500+ $ 0.0114 $0.012 $ 5.70
2000+ $ 0.0098 $0.0103 $ 19.60
5000+ $ 0.0089 $0.0093 $ 44.50
25000+ $ 0.0081 $0.0085 $ 202.50
50000+ $ 0.0076 $0.008 $ 380.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.