5% OFF
Images are for reference only

ZHOURI VH-5Y

Manufacturer ZHOURI
Mfr. Part # VH-5Y
LCSC Part # C7529114
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-5Y
EasyEDA
ECCN -
Description 3.96mm 1x5P VH 5 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-5Y
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0418 $0.044 $ 0.42
100+ $ 0.0340 $0.0357 $ 3.40
300+ $ 0.0300 $0.0315 $ 9.00
1000+ $ 0.0269 $0.0283 $ 26.90
5000+ $ 0.0246 $0.0258 $ 123.00
10000+ $ 0.0234 $0.0246 $ 234.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.