5% OFF
Images are for reference only

ZHOURI VH-8Y

Manufacturer ZHOURI
Mfr. Part # VH-8Y
LCSC Part # C7529117
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-8Y
EasyEDA
ECCN -
Description 3.96mm 1x8P VH 8 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-8Y
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $ 0.0597 $0.0628 $ 0.60
100+ $ 0.0484 $0.0509 $ 4.84
500+ $ 0.0427 $0.0449 $ 21.35
1000+ $ 0.0385 $0.0405 $ 38.50
5000+ $ 0.0351 $0.0369 $ 175.50
10000+ $ 0.0334 $0.0351 $ 334.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.