5% OFF
Images are for reference only

ZHOURI XH-03Y

Manufacturer ZHOURI
Mfr. Part # XH-03Y
LCSC Part # C5258877
Package P=2.5mm
Customer #
Datasheet ZHOURI XH-03Y
EasyEDA
ECCN -
Description P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI XH-03Y
RoHS
0 products found. Show Similar
In Stock: 1400
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1400
Minimum : 100 Multiples : 100
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
100+ $ 0.0039 $0.0041 $ 0.39
1000+ $ 0.0038 $0.004 $ 3.80
4000+ $ 0.0037 $0.0038 $ 14.80
10000+ $ 0.0036 $0.0037 $ 36.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.