5% OFF
Images are for reference only

ZHOURI XH-06Y

Manufacturer ZHOURI
Mfr. Part # XH-06Y
LCSC Part # C5258880
Package P=2.5mm
Customer #
Datasheet ZHOURI XH-06Y
EasyEDA
ECCN -
Description P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI XH-06Y
RoHS
0 products found. Show Similar
In Stock: 1700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1700
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $ 0.0098 $0.0103 $ 0.49
500+ $ 0.0079 $0.0083 $ 3.95
2000+ $ 0.0066 $0.0069 $ 13.20
4000+ $ 0.0059 $0.0062 $ 23.60
24000+ $ 0.0055 $0.0057 $ 132.00
50000+ $ 0.0051 $0.0053 $ 255.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.