5% OFF
Images are for reference only

DEALON DS254P-2X4-L0

Manufacturer DEALON
Mfr. Part # DS254P-2X4-L0
LCSC Part # C4749193
Package Plugin,P=2.54mm
Customer #
Datasheet DEALON DS254P-2X4-L0
EasyEDA
ECCN -
Description Straight 2x4P 4 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet DEALON DS254P-2X4-L0
RoHS
0 products found. Show Similar
In Stock: 60
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 60
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 300
Qty. Unit Price Ext. Price
5+ $ 0.0685 $0.0721 $ 0.34
50+ $ 0.0555 $0.0584 $ 2.78
300+ $ 0.0471 $0.0495 $ 14.13
600+ $ 0.0421 $0.0443 $ 25.26
2400+ $ 0.0382 $0.0402 $ 91.68
5100+ $ 0.0362 $0.0381 $ 184.62
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.