5% OFF
Images are for reference only

DEALON DW254P-2X5-L0

Manufacturer DEALON
Mfr. Part # DW254P-2X5-L0
LCSC Part # C4749186
Package Push-Pull,P=2.54mm
Customer #
Datasheet DEALON DW254P-2X5-L0
EasyEDA
ECCN -
Description Right-Angle 2x5P 5 2.54mm 2 Push-Pull,P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet DEALON DW254P-2X5-L0
RoHS
0 products found. Show Similar
In Stock: 545
WHS-HK: 0
WHS-ZH: 40
WHS-JS: 505
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 260
Qty. Unit Price Ext. Price
5+ $ 0.1106 $0.1164 $ 0.55
50+ $ 0.0893 $0.094 $ 4.47
260+ $ 0.0766 $0.0806 $ 19.92
520+ $ 0.0686 $0.0722 $ 35.67
2600+ $ 0.0623 $0.0655 $ 161.98
4940+ $ 0.0590 $0.0621 $ 291.46
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.