Images are for reference only

TXGA FID25402-143K6K

Manufacturer TXGA
Mfr. Part # FID25402-143K6K
LCSC Part # C2834034
Package P=2.54mm
Customer #
Datasheet TXGA FID25402-143K6K
EasyEDA
ECCN -
Description 2.54mm -40℃~+105℃ Free-hanging 2A 2x7P 250V 7 IDCconnector 2.54mm 2 P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet TXGA FID25402-143K6K
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 200
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.1576 $ 0.16
10+ $0.1384 $ 1.38
30+ $0.1302 $ 3.91
100+ $0.1199 $ 11.99
500+ $0.1153 $ 57.65
1000+ $0.1126 $ 112.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.