5% OFF
Images are for reference only

ZHOURI DC2-2.54-14PAS

Manufacturer ZHOURI
Mfr. Part # DC2-2.54-14PAS
LCSC Part # C5274618
Package P=2.54mm
Customer #
Datasheet ZHOURI DC2-2.54-14PAS
EasyEDA
ECCN -
Description Straight 7 2.54mm 2 P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet ZHOURI DC2-2.54-14PAS
RoHS
0 products found. Show Similar
In Stock: 792
WHS-HK: 0
WHS-ZH: 144
WHS-JS: 648
Minimum : 6 Multiples : 6
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 132
Qty. Unit Price Ext. Price
6+ $ 0.2126 $0.2237 $ 1.28
60+ $ 0.1745 $0.1836 $ 10.47
132+ $ 0.1527 $0.1607 $ 20.16
660+ $ 0.1323 $0.1392 $ 87.32
2640+ $ 0.1233 $0.1297 $ 325.51
6600+ $ 0.1178 $0.1239 $ 777.48
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.