Images are for reference only

MetalLions MLW1608RF-470MT

Manufacturer MetalLions
Mfr. Part # MLW1608RF-470MT
LCSC Part # C2844630
Package 0603
Customer #
Datasheet MetalLions MLW1608RF-470MT
EasyEDA
ECCN -
Description 100mA 47uH ±20% 9.65Ω 0603 Inductors (SMD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Inductors (SMD)
Datasheet MetalLions MLW1608RF-470MT
RoHS
0 products found. Show Similar
In Stock: 8235
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8235
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0936 $ 0.47
50+ $0.076 $ 3.80
150+ $0.0673 $ 10.10
500+ $0.0607 $ 30.35
2500+ $0.0542 $ 135.50
4000+ $0.0516 $ 206.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.