Images are for reference only

hanxia HX CYA1040-2.2UH

Manufacturer hanxia
Mfr. Part # HX CYA1040-2.2UH
LCSC Part # C7502772
Package SMD,11.6x10.1mm
Customer #
Datasheet hanxia HX CYA1040-2.2UH
EasyEDA
ECCN -
Description 2.2uH ±20% SMD,11.6x10.1mm Inductors (SMD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Inductors (SMD)
Datasheet hanxia HX CYA1040-2.2UH
RoHS
0 products found. Show Similar
In Stock: 965
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 965
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.2676 $ 1.34
50+ $0.2153 $ 10.77
150+ $0.1929 $ 28.94
1000+ $0.165 $ 165.00
2000+ $0.1525 $ 305.00
5000+ $0.1451 $ 725.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.