Images are for reference only

hanxia HX CYL104R-1.0UH

Manufacturer hanxia
Mfr. Part # HX CYL104R-1.0UH
LCSC Part # C7587721
Package SMD,10.6x10.5mm
Customer #
Datasheet hanxia HX CYL104R-1.0UH
EasyEDA
ECCN -
Description 6.35A 1uH ±30% 12mΩ SMD,10.6x10.5mm Inductors (SMD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Inductors (SMD)
Datasheet hanxia HX CYL104R-1.0UH
RoHS
0 products found. Show Similar
In Stock: 985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.2012 $ 1.01
50+ $0.1621 $ 8.11
150+ $0.1453 $ 21.80
1000+ $0.1234 $ 123.40
2000+ $0.1141 $ 228.20
5000+ $0.1085 $ 542.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.