10% OFF
Images are for reference only

JNJ OPTOELECTRONICS JNJ-LTJI0102W90/10mil-D/850NM

Manufacturer JNJ OPTOELECTRONICS
Mfr. Part # JNJ-LTJI0102W90/10mil-D/850NM
LCSC Part # C7500090
Package 2835
Customer #
Datasheet JNJ OPTOELECTRONICS JNJ-LTJI0102W90/10mil-D/850NM
EasyEDA
ECCN -
Description 22mW/Sr 90° 50mA 1.4V~2.1V 840nm~870nm 2835 Infrared (IR) LEDs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optoelectronics/Infrared (IR) LEDs
Datasheet JNJ OPTOELECTRONICS JNJ-LTJI0102W90/10mil-D/850NM
RoHS
0 products found. Show Similar
In Stock: 1760
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1760
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0273 $0.0303 $ 0.55
200+ $ 0.0216 $0.024 $ 4.32
600+ $ 0.0185 $0.0205 $ 11.10
2000+ $ 0.0166 $0.0184 $ 33.20
10000+ $ 0.0150 $0.0166 $ 150.00
20000+ $ 0.0142 $0.0157 $ 284.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.