10% OFF
Images are for reference only

JNJ OPTOELECTRONICS JNJ-LTJI0108W30/20mil-D/850NM

Manufacturer JNJ OPTOELECTRONICS
Mfr. Part # JNJ-LTJI0108W30/20mil-D/850NM
LCSC Part # C7500100
Package 2835
Customer #
Datasheet JNJ OPTOELECTRONICS JNJ-LTJI0108W30/20mil-D/850NM
EasyEDA
ECCN -
Description 650mW/Sr 30° 350mA 1.4V~2.1V 840nm~870nm 2835 Infrared (IR) LEDs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optoelectronics/Infrared (IR) LEDs
Datasheet JNJ OPTOELECTRONICS JNJ-LTJI0108W30/20mil-D/850NM
RoHS
0 products found. Show Similar
In Stock: 1565
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1565
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0677 $0.0752 $ 0.34
50+ $ 0.0545 $0.0605 $ 2.73
150+ $ 0.0479 $0.0532 $ 7.19
500+ $ 0.0430 $0.0477 $ 21.50
2000+ $ 0.0390 $0.0433 $ 78.00
4000+ $ 0.0370 $0.0411 $ 148.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.