Images are for reference only

Vishay Intertech TSTS7100

Manufacturer Vishay Intertech
Mfr. Part # TSTS7100
LCSC Part # C7402664
Package TO-18-2
Customer #
Datasheet Vishay Intertech TSTS7100
EasyEDA
ECCN EAR99
Description 10mW/sr@100mA 10° 1.3V 950nm TO-18-2 Infrared (IR) LEDs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optoelectronics/Infrared (IR) LEDs
Datasheet Vishay Intertech TSTS7100
RoHS
0 products found. Show Similar
In Stock: 32
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 32
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $2.4493 $ 2.45
10+ $2.3926 $ 23.93
30+ $2.3538 $ 70.61
100+ $2.3166 $ 231.66
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.