62% OFF
Images are for reference only

POWER INTEGRATIONS LNK420EG

Manufacturer POWER INTEGRATIONS
Mfr. Part # LNK420EG
LCSC Part # C567666
Package SIP-6
Customer #
Datasheet POWER INTEGRATIONS LNK420EG
EasyEDA
ECCN EAR99
Description 66kHz PWM Flyback 1 AC-DC离线开关 4.9A 36V~725V SIP-6 LED Drivers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category LED Drivers/LED Drivers
Datasheet POWER INTEGRATIONS LNK420EG
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 10
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 48
Qty. Unit Price Ext. Price
1+ $ 2.1116 $5.5568 $ 2.11
10+ $ 1.8553 $4.8823 $ 18.55
30+ $ 1.7031 $4.4817 $ 51.09
100+ $ 1.5491 $4.0764 $ 154.91
500+ $ 1.4779 $3.8892 $ 738.95
1000+ $ 1.4462 $3.8056 $ 1446.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.