Images are for reference only

GR 78L12

Manufacturer GR
Mfr. Part # 78L12
LCSC Part # C18164480
Package SOT-89
Customer #
Datasheet GR 78L12
EasyEDA
ECCN -
Description 49dB@(120Hz) 150mA null 12V Positive electrode 36V SOT-89 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet GR 78L12
RoHS
0 products found. Show Similar
In Stock: 2500
WHS-HK: 0
WHS-ZH: 1520
WHS-JS: 980
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
10+ $0.0364 $ 0.36
100+ $0.0293 $ 2.93
300+ $0.0257 $ 7.71
1000+ $0.023 $ 23.00
5000+ $0.0208 $ 104.00
10000+ $0.0198 $ 198.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.