Images are for reference only

TCS TCS2184_E33

Manufacturer TCS
Mfr. Part # TCS2184_E33
LCSC Part # C7501347
Package SOT23-5
Customer #
EasyEDA
ECCN -
Description 400mA 5.5V SOT23-5 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0316 $ 0.32
100+ $0.0308 $ 3.08
300+ $0.0303 $ 9.09
1000+ $0.0298 $ 29.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.