7% OFF
Images are for reference only

CHINT NXBLE-40 1P+N C10 0.03A 4.5kA

Manufacturer CHINT
Mfr. Part # NXBLE-40 1P+N C10 0.03A 4.5kA
LCSC Part # C5151347
Package -
Customer #
Datasheet CHINT NXBLE-40 1P+N C10 0.03A 4.5kA
EasyEDA
ECCN -
Description - Miniature residual current protection circuit breaker ROHS
In Stock: 7
WHS-HK: 0
WHS-ZH: 6
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 6
Qty. Unit Price Ext. Price
1+ $ 3.5042 $3.7679 $ 3.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.