Images are for reference only

HL 1209

Manufacturer HL
Mfr. Part # 1209
LCSC Part # C7431433
Package SOP-8
Customer #
Datasheet HL 1209
EasyEDA
ECCN EAR99
Description 2.2A 2.2V~10V SOP-8 Motor Driver ICs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Motor Driver ICs
Datasheet HL 1209
RoHS
0 products found. Show Similar
In Stock: 1920
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1920
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1508 $ 0.75
50+ $0.1213 $ 6.07
150+ $0.1087 $ 16.31
500+ $0.0929 $ 46.45
3000+ $0.0859 $ 257.70
6000+ $0.0817 $ 490.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.