Images are for reference only

FH (Guangdong Fenghua Advanced Tech) CT4-0805B104K500F3

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # CT4-0805B104K500F3
LCSC Part # C385200
Package Plugin,P=5.08mm
Customer #
Datasheet FH (Guangdong Fenghua Advanced Tech) CT4-0805B104K500F3
EasyEDA
ECCN -
Description ±10% 50V 100nF X7R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet FH (Guangdong Fenghua Advanced Tech) CT4-0805B104K500F3
RoHS
0 products found. Show Similar
In Stock: 27531
WHS-HK: 11
WHS-ZH: 4120
WHS-JS: 23400
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0277 $ 0.55
200+ $0.0223 $ 4.46
1000+ $0.0175 $ 17.50
2000+ $0.0157 $ 31.40
10000+ $0.0141 $ 141.00
20000+ $0.0133 $ 266.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.