Images are for reference only

Kyocera AVX SR205E104MAR

Manufacturer Kyocera AVX
Mfr. Part # SR205E104MAR
LCSC Part # C5348343
Package Plugin
Customer #
Datasheet Kyocera AVX SR205E104MAR
EasyEDA
ECCN EAR99
Description ±20% 50V 100nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet Kyocera AVX SR205E104MAR
RoHS
0 products found. Show Similar
In Stock: 195
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 195
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.1201 $ 0.60
50+ $0.0985 $ 4.93
150+ $0.0878 $ 13.17
1000+ $0.0797 $ 79.70
2000+ $0.0732 $ 146.40
5000+ $0.07 $ 350.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.