Images are for reference only

Vishay Intertech K104Z15Y5VF5TL2

Manufacturer Vishay Intertech
Mfr. Part # K104Z15Y5VF5TL2
LCSC Part # C2169670
Package Plugin,P=2.5mm
Customer #
Datasheet Vishay Intertech K104Z15Y5VF5TL2
EasyEDA
ECCN EAR99
Description -20%~+80% 50V 100nF Y5V Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet Vishay Intertech K104Z15Y5VF5TL2
RoHS
0 products found. Show Similar
In Stock: 2430
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2430
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.1008 $ 0.50
50+ $0.0809 $ 4.05
150+ $0.071 $ 10.65
500+ $0.0636 $ 31.80
2500+ $0.0577 $ 144.25
4000+ $0.0547 $ 218.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.