Images are for reference only

FH-BK(Guangdong Fenghua Bangke Elec) 1206B822K102NT

Manufacturer FH-BK(Guangdong Fenghua Bangke Elec)
Mfr. Part # 1206B822K102NT
LCSC Part # C2830703
Package 1206
Customer #
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1206B822K102NT
EasyEDA
ECCN -
Description 1kV 8.2nF ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1206B822K102NT
RoHS
0 products found. Show Similar
In Stock: 4850
WHS-HK: 0
WHS-ZH: 4850
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0174 $ 0.87
500+ $0.0144 $ 7.20
3000+ $0.0111 $ 33.30
6000+ $0.0101 $ 60.60
24000+ $0.0092 $ 220.80
51000+ $0.0087 $ 443.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.