Images are for reference only

FH-BK(Guangdong Fenghua Bangke Elec) 1210B102K102NT

Manufacturer FH-BK(Guangdong Fenghua Bangke Elec)
Mfr. Part # 1210B102K102NT
LCSC Part # C2830702
Package 1210
Customer #
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1210B102K102NT
EasyEDA
ECCN -
Description 1kV 1nF ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet FH-BK(Guangdong Fenghua Bangke Elec) 1210B102K102NT
RoHS
0 products found. Show Similar
In Stock: 2960
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2960
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0549 $ 0.55
100+ $0.046 $ 4.60
300+ $0.0415 $ 12.45
2000+ $0.0312 $ 62.40
4000+ $0.0285 $ 114.00
10000+ $0.0271 $ 271.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.