Images are for reference only

HUI JU NL1206B152K500CPBN

Manufacturer HUI JU
Mfr. Part # NL1206B152K500CPBN
LCSC Part # C2843481
Package 1206
Customer #
Datasheet HUI JU NL1206B152K500CPBN
EasyEDA
ECCN -
Description 50V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet HUI JU NL1206B152K500CPBN
RoHS
0 products found. Show Similar
In Stock: 6900
WHS-HK: 0
WHS-ZH: 3500
WHS-JS: 3400
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
50+ $0.0139 $ 0.70
500+ $0.0113 $ 5.65
1500+ $0.0098 $ 14.70
4000+ $0.0075 $ 30.00
24000+ $0.0068 $ 163.20
48000+ $0.0064 $ 307.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.