70% OFF
Images are for reference only

Milliohm FM31X104K251EEG

Manufacturer Milliohm
Mfr. Part # FM31X104K251EEG
LCSC Part # C2931461
Package 1206
Customer #
Datasheet Milliohm FM31X104K251EEG
EasyEDA
ECCN -
Description 250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FM31X104K251EEG
RoHS
0 products found. Show Similar
In Stock: 841
WHS-HK: 0
WHS-ZH: 6
WHS-JS: 835
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $ 0.0051 $0.0169 $ 0.01
10+ $ 0.0045 $0.0148 $ 0.05
30+ $ 0.0042 $0.0137 $ 0.13
100+ $ 0.0033 $0.0108 $ 0.33
500+ $ 0.0031 $0.0102 $ 1.55
1000+ $ 0.0030 $0.0099 $ 3.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.