70% OFF
Images are for reference only

Milliohm FN21N101J500PAG

Manufacturer Milliohm
Mfr. Part # FN21N101J500PAG
LCSC Part # C2931451
Package 0805
Customer #
Datasheet Milliohm FN21N101J500PAG
EasyEDA
ECCN -
Description 50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FN21N101J500PAG
RoHS
0 products found. Show Similar
In Stock: 18
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 18
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $ 0.0021 $0.0069 $ 0.01
10+ $ 0.0017 $0.0055 $ 0.02
30+ $ 0.0015 $0.0048 $ 0.05
80+ $ 0.0012 $0.0039 $ 0.10
480+ $ 0.0011 $0.0035 $ 0.53
960+ $ 0.0010 $0.0033 $ 0.96
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.