70% OFF
Images are for reference only

Milliohm FN21X102K500PXG

Manufacturer Milliohm
Mfr. Part # FN21X102K500PXG
LCSC Part # C2931457
Package 0805
Customer #
Datasheet Milliohm FN21X102K500PXG
EasyEDA
ECCN -
Description 50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FN21X102K500PXG
RoHS
0 products found. Show Similar
In Stock: 52
WHS-HK: 0
WHS-ZH: 52
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $ 0.0015 $0.0048 $ 0.01
10+ $ 0.0013 $0.0042 $ 0.01
30+ $ 0.0012 $0.0039 $ 0.04
80+ $ 0.0010 $0.0031 $ 0.08
480+ $ 0.0009 $0.0029 $ 0.43
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.