70% OFF
Images are for reference only

Milliohm FN21X222K500PXG

Manufacturer Milliohm
Mfr. Part # FN21X222K500PXG
LCSC Part # C2931456
Package 0805
Customer #
Datasheet Milliohm FN21X222K500PXG
EasyEDA
ECCN -
Description 50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FN21X222K500PXG
RoHS
0 products found. Show Similar
In Stock: 142
WHS-HK: 0
WHS-ZH: 139
WHS-JS: 3
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $ 0.0016 $0.0053 $ 0.01
10+ $ 0.0015 $0.0047 $ 0.02
30+ $ 0.0013 $0.0043 $ 0.04
80+ $ 0.0011 $0.0035 $ 0.09
480+ $ 0.0010 $0.0033 $ 0.48
960+ $ 0.0010 $0.0032 $ 0.96
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.