70% OFF
Images are for reference only

Milliohm FV31N101J102PXG

Manufacturer Milliohm
Mfr. Part # FV31N101J102PXG
LCSC Part # C2931462
Package 1206
Customer #
Datasheet Milliohm FV31N101J102PXG
EasyEDA
ECCN -
Description 1kV 100pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FV31N101J102PXG
RoHS
0 products found. Show Similar
In Stock: 1562
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1562
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.0065 $0.0216 $ 0.01
10+ $ 0.0053 $0.0175 $ 0.05
30+ $ 0.0046 $0.0151 $ 0.14
150+ $ 0.0036 $0.0117 $ 0.54
450+ $ 0.0032 $0.0105 $ 1.44
1050+ $ 0.0030 $0.0099 $ 3.15
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.