70% OFF
Images are for reference only

Milliohm FV31X102K202ECG

Manufacturer Milliohm
Mfr. Part # FV31X102K202ECG
LCSC Part # C2931465
Package 1206
Customer #
Datasheet Milliohm FV31X102K202ECG
EasyEDA
ECCN -
Description 2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Milliohm FV31X102K202ECG
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 3
WHS-JS: 197
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.0050 $0.0165 $ 0.01
10+ $ 0.0040 $0.0133 $ 0.04
60+ $ 0.0030 $0.01 $ 0.18
120+ $ 0.0027 $0.009 $ 0.32
480+ $ 0.0025 $0.0081 $ 1.20
1020+ $ 0.0023 $0.0076 $ 2.35
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.