4% OFF
Images are for reference only

VIIYONG V105M0201X5R6R3NXT

Manufacturer VIIYONG
Mfr. Part # V105M0201X5R6R3NXT
LCSC Part # C610030
Package 0201
Customer #
Datasheet VIIYONG V105M0201X5R6R3NXT
EasyEDA
ECCN -
Description 6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet VIIYONG V105M0201X5R6R3NXT
RoHS
0 products found. Show Similar
In Stock: 26300
WHS-HK: 0
WHS-ZH: 2900
WHS-JS: 23400
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
100+ $0.0019 $ 0.19
1000+ $0.0015 $ 1.50
3000+ $0.0013 $ 3.90
15000+ $0.0011 $ 16.50
45000+ $0.0009 $ 40.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.