4% OFF
Images are for reference only

VIIYONG V1R5B0201HQC250NAT

Manufacturer VIIYONG
Mfr. Part # V1R5B0201HQC250NAT
LCSC Part # C2844460
Package 0201
Customer #
Datasheet VIIYONG V1R5B0201HQC250NAT
EasyEDA
ECCN -
Description 25V 1.5pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet VIIYONG V1R5B0201HQC250NAT
RoHS
0 products found. Show Similar
In Stock: 21050
WHS-HK: 0
WHS-ZH: 2500
WHS-JS: 18550
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
50+ $ 0.0076 $0.0079 $ 0.38
500+ $ 0.0062 $0.0064 $ 3.10
1500+ $ 0.0053 $0.0055 $ 7.95
15000+ $ 0.0045 $0.0046 $ 67.50
30000+ $ 0.0041 $0.0042 $ 123.00
45000+ $ 0.0039 $0.004 $ 175.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.