4% OFF
Images are for reference only

VIIYONG V225M0201X5R6R3NXT

Manufacturer VIIYONG
Mfr. Part # V225M0201X5R6R3NXT
LCSC Part # C5240383
Package 0201
Customer #
Datasheet VIIYONG V225M0201X5R6R3NXT
EasyEDA
ECCN -
Description 6.3V 2.2uF X5R 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet VIIYONG V225M0201X5R6R3NXT
RoHS
0 products found. Show Similar
In Stock: 34100
WHS-HK: 0
WHS-ZH: 29300
WHS-JS: 4800
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
100+ $ 0.0059 $0.0061 $ 0.59
1000+ $ 0.0047 $0.0049 $ 4.70
3000+ $ 0.0041 $0.0042 $ 12.30
15000+ $ 0.0036 $0.0037 $ 54.00
45000+ $ 0.0033 $0.0034 $ 148.50
105000+ $ 0.0031 $0.0032 $ 325.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.