4% OFF
Images are for reference only

VIIYONG V475K0402X5R6R3NCT

Manufacturer VIIYONG
Mfr. Part # V475K0402X5R6R3NCT
LCSC Part # C2980394
Package 0402
Customer #
Datasheet VIIYONG V475K0402X5R6R3NCT
EasyEDA
ECCN -
Description 6.3V 4.7uF X5R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet VIIYONG V475K0402X5R6R3NCT
RoHS
0 products found. Show Similar
In Stock: 29600
WHS-HK: 0
WHS-ZH: 6100
WHS-JS: 23500
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $ 0.0046 $0.0047 $ 0.46
1000+ $ 0.0037 $0.0038 $ 3.70
3000+ $ 0.0032 $0.0033 $ 9.60
10000+ $ 0.0028 $0.0029 $ 28.00
50000+ $ 0.0025 $0.0026 $ 125.00
100000+ $ 0.0024 $0.0025 $ 240.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.