Images are for reference only

Dersonic NTWB1002FB39500147

Manufacturer Dersonic
Mfr. Part # NTWB1002FB39500147
LCSC Part # C5355642
Package -
Customer #
Datasheet Dersonic NTWB1002FB39500147
EasyEDA
ECCN -
Description 10kΩ ±1% 3950K ±1% - NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
Datasheet Dersonic NTWB1002FB39500147
RoHS
0 products found. Show Similar
In Stock: 86
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 86
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 205
Qty. Unit Price Ext. Price
1+ $0.4774 $ 0.48
10+ $0.3834 $ 3.83
30+ $0.3446 $ 10.34
205+ $0.2939 $ 60.25
410+ $0.2715 $ 111.32
1025+ $0.2596 $ 266.09
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.