Images are for reference only

PSA(Prosperity Dielectrics) JSNA103F345FABXG

Manufacturer PSA(Prosperity Dielectrics)
Mfr. Part # JSNA103F345FABXG
LCSC Part # C7462086
Package 0402
Customer #
EasyEDA
ECCN EAR99
Description 10kΩ ±1% 3450K 0402 NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
RoHS
0 products found. Show Similar
In Stock: 8750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8750
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.014 $ 0.70
500+ $0.0113 $ 5.65
1500+ $0.0098 $ 14.70
10000+ $0.0089 $ 89.00
20000+ $0.0081 $ 162.00
50000+ $0.0076 $ 380.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.