Images are for reference only

PSA(Prosperity Dielectrics) JSNB104F395FABXG

Manufacturer PSA(Prosperity Dielectrics)
Mfr. Part # JSNB104F395FABXG
LCSC Part # C7462096
Package 0603
Customer #
EasyEDA
ECCN EAR99
Description 100kΩ ±1% 3950K 0603 NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
RoHS
0 products found. Show Similar
In Stock: 3800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3800
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
20+ $0.0271 $ 0.54
200+ $0.0218 $ 4.36
600+ $0.0189 $ 11.34
4000+ $0.0172 $ 68.80
8000+ $0.0157 $ 125.60
20000+ $0.0148 $ 296.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.